+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125592

Heatsink: extruded; grilled; aluminium; L: 304.8mm; W: 254mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125592
TME Symbol:
125592

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
304.8mm
Width
254mm
Height
64.3mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
0.15°C/W
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125592
0 in TME stock
Net price for quantities from 1 pcs - 127.51 USDGross price for quantities from 1 pcs - 127.51 USD
Net price for quantities from 5 pcs - 114.76 USDGross price for quantities from 5 pcs - 114.76 USD
Net price for quantities from 25 pcs - 108.38 USDGross price for quantities from 25 pcs - 108.38 USD
Net price for quantities from 50 pcs - 102.01 USDGross price for quantities from 50 pcs - 102.01 USD
Net price for quantities from 100 pcs - 95.64 USDGross price for quantities from 100 pcs - 95.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.