+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125620

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 301.6mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125620
TME Symbol:
125620

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
301.6mm
Height
65.9mm
Material
aluminium
Material finishing
raw
Base thickness
11.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125620
0 in TME stock
Net price for quantities from 1 pcs - 672.49 USDGross price for quantities from 1 pcs - 672.49 USD
Net price for quantities from 5 pcs - 605.24 USDGross price for quantities from 5 pcs - 605.24 USD
Net price for quantities from 25 pcs - 571.62 USDGross price for quantities from 25 pcs - 571.62 USD
Net price for quantities from 50 pcs - 537.99 USDGross price for quantities from 50 pcs - 537.99 USD
Net price for quantities from 100 pcs - 504.36 USDGross price for quantities from 100 pcs - 504.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.