+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125632

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 323.9mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125632
TME Symbol:
125632

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
323.9mm
Height
34.3mm
Material
aluminium
Material finishing
raw
Base thickness
8.9mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125632
0 in TME stock
Net price for quantities from 1 pcs - 487.59 USDGross price for quantities from 1 pcs - 487.59 USD
Net price for quantities from 5 pcs - 438.83 USDGross price for quantities from 5 pcs - 438.83 USD
Net price for quantities from 25 pcs - 414.46 USDGross price for quantities from 25 pcs - 414.46 USD
Net price for quantities from 50 pcs - 390.07 USDGross price for quantities from 50 pcs - 390.07 USD
Net price for quantities from 100 pcs - 365.70 USDGross price for quantities from 100 pcs - 365.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.