+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125651

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 234.7mm; raw

Manufacturer: Wakefield Thermal

Manufacturer part number:
125651
TME Symbol:
125651

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
234.7mm
Height
64.4mm
Material
aluminium
Material finishing
raw
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125651
0 in TME stock
Net price for quantities from 1 pcs - 176.46 USDGross price for quantities from 1 pcs - 176.46 USD
Net price for quantities from 5 pcs - 158.81 USDGross price for quantities from 5 pcs - 158.81 USD
Net price for quantities from 25 pcs - 149.99 USDGross price for quantities from 25 pcs - 149.99 USD
Net price for quantities from 50 pcs - 141.17 USDGross price for quantities from 50 pcs - 141.17 USD
Net price for quantities from 100 pcs - 132.34 USDGross price for quantities from 100 pcs - 132.34 USD
No. of pieces (Multiplicity: 1)