+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125657

Heatsink: extruded; grilled; aluminium; L: 914.4mm; W: 213.4mm; raw


Manufacturer: Wakefield Thermal

Manufacturer part number:
125657
TME Symbol:
125657

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Colour
aluminium
Length
914.4mm
Width
213.4mm
Height
35.6mm
Material
aluminium
Material finishing
raw
Base thickness
10.2mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125657
0 in TME stock
Net price for quantities from 1 pcs - 220.38 USDGross price for quantities from 1 pcs - 220.38 USD
Net price for quantities from 5 pcs - 198.34 USDGross price for quantities from 5 pcs - 198.34 USD
Net price for quantities from 25 pcs - 187.33 USDGross price for quantities from 25 pcs - 187.33 USD
Net price for quantities from 50 pcs - 176.30 USDGross price for quantities from 50 pcs - 176.30 USD
Net price for quantities from 100 pcs - 165.28 USDGross price for quantities from 100 pcs - 165.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.