+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ATTEND | |
Type of connector | MXM | |
Spatial orientation | horizontal | |
Electrical mounting | SMT | |
Number of pins | 230 | |
Profile height | 7.8mm | |
Application - series/manufacturer | QSeven |