+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125B-78C00

Connector: MXM; horizontal; 3.0; SMT; PIN: 314; 7.8mm; SMARC/EDM

Manufacturer: ATTEND

Manufacturer part number:
125B-78C00
TME Symbol:
125B-78C00

Specification

Manufacturer
ATTEND
Type of connector
MXM
Spatial orientation
horizontal
Connector variant
3.0
Electrical mounting
SMT
Number of pins
314
Profile height
7.8mm
Application - series/manufacturer
SMARC/EDM
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
125B-78C00
0 in TME stock
Net price for quantities from 350 pcs - 6.10 USDGross price for quantities from 350 pcs - 6.10 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.