+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125LET

Fuse: fuse; ceramic,industrial; 125A; 240VAC; 150VDC; LET


Manufacturer: BUSSMANN

Manufacturer part number:
125LET
TME Symbol:
125LET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.125kA
Rated voltage
150V DC/240V AC
Manufacturer series
LET
Gross weight29.43 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
125LET
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.72 USDGross price for quantities from 1 pcs - 17.72 USD
Net price for quantities from 50 pcs - 16.28 USDGross price for quantities from 50 pcs - 16.28 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs