+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125NHG00B

Fuse: fuse; ceramic,industrial; 125A; 500VAC; 250VDC; gG,gL; NH00


Manufacturer: BUSSMANN

Manufacturer part number:
125NHG00B
TME Symbol:
125NHG00B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.125kA
Rated voltage
250V DC/500V AC
Fuse characteristics
gG, gL
Fuse size
NH00
Breaking capacity
120kA
Gross weight200.592 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
125NHG00B
33 in TME stock
Net price for quantities from 1 pcs - 8.29 USDGross price for quantities from 1 pcs - 8.29 USD
Net price for quantities from 3 pcs - 6.26 USDGross price for quantities from 3 pcs - 6.26 USD
Net price for quantities from 102 pcs - 5.82 USDGross price for quantities from 102 pcs - 5.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs