+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125NHG02B

Fuse: fuse; ceramic,industrial; 125A; 500VAC; 250VDC; gG,gL; NH02


Manufacturer: BUSSMANN

Manufacturer part number:
125NHG02B
TME Symbol:
125NHG02B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.125kA
Rated voltage
250V DC/500V AC
Fuse characteristics
gG, gL
Fuse size
NH02
Breaking capacity
120kA
Gross weight396.9 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
125NHG02B
0 in TME stock
Net price for quantities from 1 pcs - 12.59 USDGross price for quantities from 1 pcs - 12.59 USD
Net price for quantities from 15 pcs - 11.65 USDGross price for quantities from 15 pcs - 11.65 USD
Net price for quantities from 30 pcs - 10.81 USDGross price for quantities from 30 pcs - 10.81 USD
Net price for quantities from 45 pcs - 10.28 USDGross price for quantities from 45 pcs - 10.28 USD
Net price for quantities from 60 pcs - 9.89 USDGross price for quantities from 60 pcs - 9.89 USD
Net price for quantities from 75 pcs - 9.73 USDGross price for quantities from 75 pcs - 9.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs