+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125NHG1B

Fuse: fuse; industrial; 125A; 500VAC; gG,gL; NH1


Manufacturer: BUSSMANN

Manufacturer part number:
125NHG1B
TME Symbol:
125NHG1B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.125kA
Rated voltage
500V AC
Fuse characteristics
gG, gL
Fuse size
NH1
Breaking capacity
120kA
Power dissipation
13W
Gross weight407.34 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
125NHG1B
0 in TME stock
Net price for quantities from 3 pcs - 13.31 USDGross price for quantities from 3 pcs - 13.31 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.