+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of cable accessories | thread adapter | |
IP rating | IP66 | |
Body material | stainless steel | |
Version | straight | |
Operating temperature | -50...120°C | |
Body dimensions | 38x28.5mm |