+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

127.04.40.19

Test probe: high current; 15A; Overall len: 33.8mm; Min.pitch: 4mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
127.04.40.19
TME Symbol:
127.04.40.19

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
15A
Overall length
33.8mm
Minimum pitch
4mm
Mounting height
8.85mm
Resistance
10mΩ
Key stroke
4.2mm
Gross weight0.8 g
See other products in this category: Test Probes FIXTEST,
*
127.04.40.19
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 5 pcs - 6.85 USDGross price for quantities from 5 pcs - 6.85 USD
Net price for quantities from 25 pcs - 5.99 USDGross price for quantities from 25 pcs - 5.99 USD