+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1270.1003

Fiber for LED; Ø3mm; No.of mod: 6; round; Front: flat

Manufacturer: MENTOR

Manufacturer part number:
1270.1003
TME Symbol:
1270.1003

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Number of modules
6
Shape
round
Front
flat
Holder variant
angular, dual, white spacer, with PCB mounting
Gross weight1.95 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1270.1003
41 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 500 pcs