+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1270320000

Tool: for crimping; 12AWG÷8AWG; 4÷10mm2; with ratchet

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1270320000
TME Symbol:
1270320000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
for crimping
Wire size
12AWG...8AWG
Wire cross-section
4...10mm2
Version
with ratchet
Gross weight540 g
See other products in this category: Dedicated Crimping Tools WEIDMÜLLER,
*
1270320000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 629.56 USDGross price for quantities from 1 pcs - 629.56 USD
Net price for quantities from 3 pcs - 559.62 USDGross price for quantities from 3 pcs - 559.62 USD
Net price for quantities from 5 pcs - 489.66 USDGross price for quantities from 5 pcs - 489.66 USD