+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1271.2004

Fiber for LED; Ø2mm; No.of mod: 4; round; Front: convex

Manufacturer: MENTOR

Manufacturer part number:
1271.2004
TME Symbol:
1271.2004

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2mm
Number of modules
4
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Gross weight0.203 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1271.2004
3270 in TME stock
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 50 pcsBag = 250 pcsBag = 500 pcs