+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1271.2601

Fiber for LED; 1.4x1.4mm; No.of mod: 1; rectangular; Front: flat

Manufacturer: MENTOR

Manufacturer part number:
1271.2601
TME Symbol:
1271.2601

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
1.4x1.4mm
Number of modules
1
Shape
rectangular
Front
flat
Holder variant
angular, with PCB mounting
Gross weight0.043 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1271.2601
105 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs