+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1272.1012

Fiber for LED; Ø3mm; L: 15mm; No.of mod: 2; round; Front: flat

Manufacturer: MENTOR

Manufacturer part number:
1272.1012
TME Symbol:
1272.1012

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
15mm
Number of modules
2
Shape
round
Front
flat
Holder variant
straight, with PCB mounting
Gross weight0.367 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1272.1012
2401 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.66 USDGross price for quantities from 5 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs