+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1272.1014

Fiber for LED; Ø3mm; L: 15mm; No.of mod: 4; round; Front: flat

Manufacturer: MENTOR

Manufacturer part number:
1272.1014
TME Symbol:
1272.1014

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Length
15mm
Number of modules
4
Shape
round
Front
flat
Holder variant
straight, with PCB mounting
Gross weight0.76 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR
*
1272.1014
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcsBag = 500 pcs