+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1273.1010

Fiber for LED; 2x5mm; L: 14.4mm; No.of mod: 10; rectangular


Manufacturer: MENTOR

Manufacturer part number:
1273.1010
TME Symbol:
1273.1010

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
2x5mm
Length
14.4mm
Number of modules
10
Shape
rectangular
Front
flat
Holder variant
angular, with PCB mounting
Gross weight2.326 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1273.1010
138 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs