+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | contact insert | |
Kind of connector | female | |
Number of pins | 3 | |
Current rating | 5A | |
Rated voltage | 380V | |
Manufacturer series | Mini Buccaneer | |
Contact plating | gold-plated | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Wire cross-section | 0.2...0.5mm2 |