+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1274.1011

Fiber for LED; 2x5mm; L: 15mm; No.of mod: 1; rectangular


Manufacturer: MENTOR

Manufacturer part number:
1274.1011
TME Symbol:
1274.1011

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
2x5mm
Length
15mm
Number of modules
1
Shape
rectangular
Front
flat
Holder variant
straight, with PCB mounting
Gross weight0.288 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1274.1011
15 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 8 pcs - 0.57 USDGross price for quantities from 8 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs