+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1275.1001

Fiber for LED; Ø: 3mm; L: 15mm; round; Front: flat

Manufacturer: MENTOR

Manufacturer part number:
1275.1001
TME Symbol:
1275.1001

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Diameter
3mm
Length
15mm
Shape
round
Front
flat
Holder variant
with PCB mounting
Colour
transparent
Gross weight0.278 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1275.1001
7732 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs