+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1276.1004

Fiber for LED; Ø3mm; No.of mod: 4; round; Front: convex; LEDs


Manufacturer: MENTOR

Manufacturer part number:
1276.1004
TME Symbol:
1276.1004

Specification

Manufacturer
MENTOR
Type of optoelectronics accessories
Fiber for LED
Face dimensions
Ø3mm
Number of modules
4
Shape
round
Front
convex
Holder variant
angular, dual
Application
LEDs
Gross weight1.147 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1276.1004
1749 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 500 pcs