+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1277740000

Connector: pluggable terminal block; female; power supply; 10A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1277740000

Alternative designations: B2CF 3.50/16/180F SN OR BX

TME Symbol:
1277740000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
female
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
10A
Rated voltage
0.32kV
Number of pins
16
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
push-in
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
orange
Contacts pitch
3.5mm
Height
15.2mm
Alias
B2CF 3.50/16/180F SN OR BX
Operating temperature
-50...120°C
Gross weight4.1 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1277740000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 48.
Multiple of: 1.
Net price for quantities from 48 pcs - 8.51 USDGross price for quantities from 48 pcs - 8.51 USD