+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1278.1010

Fiber for LED; 1.7x3mm; No.of mod: 10; rectangular; Front: flat

Manufacturer: MENTOR

Manufacturer part number:
1278.1010
TME Symbol:
1278.1010

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
1.7x3mm
Number of modules
10
Shape
rectangular
Front
flat
Holder variant
angular, with PCB mounting
Gross weight1.394 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1278.1010
100 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs