+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1279.1002

Fiber for LED; Ø3mm; No.of mod: 8; round; Front: convex

Manufacturer: MENTOR

Manufacturer part number:
1279.1002
TME Symbol:
1279.1002

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Number of modules
8
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Gross weight2.265 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1279.1002
60 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs