+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1279010000

Circuit breaker; 72VDC; 3.5A; Poles: 1; 64V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1279010000
TME Symbol:
1279010000

Specification

Manufacturer
WEIDMÜLLER
Type of protection
circuit breaker
Rated voltage
64V/72V DC
Current rating
3.5A
Number of poles
1
Gross weight10 g
See other products in this category: Circuit Breakers WEIDMÜLLER,
*
1279010000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 32.97 USDGross price for quantities from 5 pcs - 32.97 USD