+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1279200000

Cable tie; push-in; natural; Tie width: 6.2mm; Width: 6.2mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1279200000
TME Symbol:
1279200000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Mounting
push-in
Body colour
natural
Tie width
6.2mm
Width
6.2mm
Gross weight0.74 g
See other products in this category: Cable Ties - Holders WEIDMÜLLER,
*
1279200000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4 000.
Multiple of: 1.
Net price for quantities from 4000 pcs - 0.24 USDGross price for quantities from 4000 pcs - 0.24 USD
Net price for quantities from 12000 pcs - 0.22 USDGross price for quantities from 12000 pcs - 0.22 USD
Net price for quantities from 20000 pcs - 0.19 USDGross price for quantities from 20000 pcs - 0.19 USD