+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test probe | high current | |
Current rating | 35A | |
Tip diameter | 2.8mm | |
Spring compression force | 2.3N | |
Overall length | 36.1mm | |
Minimum pitch | 4.75mm | |
Mounting height | 8.85mm | |
Resistance | 20mΩ | |
Key stroke | 4.2mm |