+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1280.1010

Fiber for LED; Ø3mm; No.of mod: 2; round; Front: flat; angular

Manufacturer: MENTOR

Manufacturer part number:
1280.1010
TME Symbol:
1280.1010

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3mm
Number of modules
2
Shape
round
Front
flat
Holder variant
angular
Gross weight0.347 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1280.1010
1033 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs