+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1282.4000

Fiber for LED; L: 5.7mm; round; Front: flat

Manufacturer: MENTOR

Manufacturer part number:
1282.4000
TME Symbol:
1282.4000

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Length
5.7mm
Shape
round
Front
flat
LEDs' features
perpendicular lighting
Gross weight0.049 g

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1282.4000
215 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsBag = 500 pcsBag = 1 000 pcs