+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1282.7001

Fiber for LED; Ø3.2mm; L: 43.75mm; round; Front: convex; straight

Manufacturer: MENTOR

Manufacturer part number:
1282.7001
TME Symbol:
1282.7001

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø3.2mm
Length
43.75mm
Shape
round
Front
convex
Holder variant
straight
Gross weight0.268 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1282.7001
759 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs