+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1285002-1

Tool: for crimping; PRO; F connectors; 22AWG÷18AWG; 0.3÷0.8mm2


Manufacturer: TE Connectivity

Manufacturer part number:
1285002-1
TME Symbol:
1285002-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PRO
Crimp tool application
F connectors
Wire size
22AWG...18AWG
Wire cross-section
0.3...0.8mm2
Version
manual
Gross weight540 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
1285002-1
0 in TME stock
Net price for quantities from 1 pcs - 2 005.06 USDGross price for quantities from 1 pcs - 2 005.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.