+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1292.7001

Fiber for LED; Ø2mm; L: 44.25mm; round; Front: convex; straight

Manufacturer: MENTOR

Manufacturer part number:
1292.7001
TME Symbol:
1292.7001

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø2mm
Length
44.25mm
Shape
round
Front
convex
Holder variant
straight
Gross weight0.095 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1292.7001
0 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.