+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1293.1200

Fiber for LED; Ø5mm; L: 6.5mm; round; Front: flat; angular

Manufacturer: MENTOR

Manufacturer part number:
1293.1200
TME Symbol:
1293.1200

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Face dimensions
Ø5mm
Length
6.5mm
Shape
round
Front
flat
Holder variant
angular
Gross weight0.115 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1293.1200
2796 in TME stock
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.36 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs