+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1293.3000

Fiber for LED; Ø5mm; L: 8.9mm; round; Front: convex; straight; LEDs


Manufacturer: MENTOR

Manufacturer part number:
1293.3000
TME Symbol:
1293.3000

Specification

Manufacturer
MENTOR
Type of optoelectronics accessories
Fiber for LED
Face dimensions
Ø5mm
Length
8.9mm
Shape
round
Front
convex
Holder variant
straight
Application
LEDs
Gross weight0.135 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1293.3000
3993 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcs