+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1293246

Automation module: in/out extension; -40÷70°C,-25÷70°C; 24VDC


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1293246

Alternative designations: AXL E IOL DI8 DO4/4 EF M12 6M

TME Symbol:
1293246

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
in/out extension
Operating temperature
-40...70°C, -25...70°C
IP rating
IK08, IP65, IP67, IP69
Manufacturer series
Axioline E
Number of inputs
8
Body dimensions
184x60x30.3mm
Mounting
screw type
Connection
M12 male A coded
Additional functions
IO-Link A port
Interface
IO-Link
Number of digital inputs
8
Number of digital outputs
8
Supply voltage
  • 24V DC
Gross weight509 g
Certificates
EAN code4063151525699
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1293246
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 346.90 USDGross price for quantities from 1 pcs - 346.90 USD
Net price for quantities from 5 pcs - 321.89 USDGross price for quantities from 5 pcs - 321.89 USD