+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: AXL E IOL RTD4 M12 3M
Manufacturer | PHOENIX CONTACT | |
Type of automation module | temperature | |
Operating temperature | -40...70°C, -25...70°C | |
IP rating | IK08, IP65, IP67, IP69 | |
Manufacturer series | Axioline E | |
Number of inputs | 4 | |
Body dimensions | 184x30x30.3mm | |
Mounting | screw type | |
Additional functions | IO-Link A port | |
Interface | IO-Link | |
Number of analog inputs | 4 |