+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1294.2000

Fiber for LED; Ø: 2mm; L: 150mm; round

Manufacturer: MENTOR

Manufacturer part number:
1294.2000
TME Symbol:
1294.2000

Specification

Manufacturer
MENTOR
Type of LED accessories
Fiber for LED
Diameter
2mm
Length
0.15m
Shape
round
Holder variant
flexible, for 3 LED's, with PCB mounting
Colour
transparent
Gross weight0.918 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1294.2000
80 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs