+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRFID BASIC C S G X

Safety switch: RFID; R-SAFE; IP67; POK; 24VDC; -25÷70°C; 10m


Manufacturer: REER

Manufacturer part number:
RRFID BASIC C S G X
TME Symbol:
1294029

Specification

Manufacturer
REER
Type of safety switch
RFID
Manufacturer series
R-SAFE
IP rating
IP67
Body material
POK
Operating temperature
-25...70°C
Body dimensions
28.5x50x18mm
Range
12...25mm
Safety outputs
2
Connection
cables
Lead length
10m
Application
food industry
Safety category
4
Coding
Generic
Number of digital inputs
2
Supply voltage
  • 24V DC
Additional functions
  • autorestart
  • LED indicators
Gross weight400 g
Certificates
See other products in this category: Standard Safety Switches REER,
See other products from this series.:
*
RRFID BASIC C S G X
0 in TME stock
Net price for quantities from 1 pcs - 95.02 USDGross price for quantities from 1 pcs - 95.02 USD
Net price for quantities from 5 pcs - 92.10 USDGross price for quantities from 5 pcs - 92.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.