+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1296.2012

Fiber for LED; Ø2mm; No.of mod: 2; round; Front: convex; LEDs


Manufacturer: MENTOR

Manufacturer part number:
1296.2012
TME Symbol:
1296.2012

Specification

Manufacturer
MENTOR
Type of optoelectronics accessories
Fiber for LED
Face dimensions
Ø2mm
Number of modules
2
Shape
round
Front
convex
Holder variant
angular, with PCB mounting
Application
LEDs
Gross weight0.121 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1296.2012
3680 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 200 pcs - 0.51 USDGross price for quantities from 200 pcs - 0.51 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 200 pcs