+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1298.2001

Fiber for LED; Ø: 2mm; L: 150mm; round; flexible; LEDs


Manufacturer: MENTOR

Manufacturer part number:
1298.2001
TME Symbol:
1298.2001

Specification

Manufacturer
MENTOR
Type of optoelectronics accessories
Fiber for LED
Diameter
2mm
Length
0.15m
Shape
round
Holder variant
flexible
Colour
transparent
Application
LEDs
Gross weight0.733 g
Certificates

WATCH VIDEO

See other products in this category: Lightpipes for LED MENTOR,
*
1298.2001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Packaging method by the manufacturer:Bag = 50 pcs