+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12FR015E

Resistor: wire-wound; 15mΩ; THT; 2W; ±1%; Ø2.4x10.6mm; -55÷275°C


Manufacturer: OHMITE

Manufacturer part number:
12FR015E
TME Symbol:
12FR015E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
15mΩ
Mounting
THT
Power
2W
Tolerance
±1%
Body dimensions
Ø2.4x10.6mm
Operating temperature
-55...275°C
Temperature coefficient
100ppm/°C
Length
10.6mm
Diameter
2.4mm
Gross weight0.516 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
12FR015E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.22 USDGross price for quantities from 1 pcs - 4.22 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 30 pcs - 2.43 USDGross price for quantities from 30 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
Net price for quantities from 125 pcs - 1.98 USDGross price for quantities from 125 pcs - 1.98 USD
Net price for quantities from 250 pcs - 1.85 USDGross price for quantities from 250 pcs - 1.85 USD
Net price for quantities from 500 pcs - 1.80 USDGross price for quantities from 500 pcs - 1.80 USD