+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12FR050E

Resistor: wire-wound; 50mΩ; THT; 2W; ±1%; Ø2.4x10.6mm; -55÷275°C


Manufacturer: OHMITE

Manufacturer part number:
12FR050E
TME Symbol:
12FR050E

Specification

Manufacturer
OHMITE
Type of resistor
wire-wound
Resistance
50mΩ
Mounting
THT
Power
2W
Tolerance
±1%
Body dimensions
Ø2.4x10.6mm
Operating temperature
-55...275°C
Temperature coefficient
50ppm/°C
Length
10.6mm
Diameter
2.4mm
Gross weight0.478 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
12FR050E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.38 USDGross price for quantities from 1 pcs - 3.38 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 30 pcs - 2.39 USDGross price for quantities from 30 pcs - 2.39 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 200 pcs - 2.01 USDGross price for quantities from 200 pcs - 2.01 USD
Net price for quantities from 250 pcs - 1.97 USDGross price for quantities from 250 pcs - 1.97 USD
Net price for quantities from 500 pcs - 1.91 USDGross price for quantities from 500 pcs - 1.91 USD
Net price for quantities from 1000 pcs - 1.90 USDGross price for quantities from 1000 pcs - 1.90 USD
Packaging method by the manufacturer:
Bag = 10 pcs