+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12LCT

Fuse: fuse; ceramic,industrial; 12A; 240VAC; 150VDC; ultra rapid

Manufacturer: BUSSMANN

Manufacturer part number:
12LCT
TME Symbol:
12LCT

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
12A
Rated voltage
150V DC/240V AC
Fuse characteristics
ultra rapid
Manufacturer series
LCT
Breaking capacity
200kA
Power dissipation
2.5W
Gross weight5.5 g
See other products in this category: Other Fuses BUSSMANN,
See other products from this series.:
*
12LCT
0 in TME stock
No. of pieces (Multiplicity: 10)
Product for special order