+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12TS15-1

Switch: toggle; Pos: 3; DPDT; ON-OFF-ON; 20A/125VAC; Leads: screw

Manufacturer: HONEYWELL

Manufacturer part number:
12TS15-1
TME Symbol:
12TS15-1

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DPDT
Switching method
ON-OFF-ON
AC contacts rating @R
20A / 125V AC
Leads
screw
Operating temperature
-54...71°C
Kind of toggle
round
Body dimensions
28.58x16.51x26.97mm
Mounting
on panel
Gross weight39.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL
*
12TS15-1
Product withdrawn from the offer
Use the specification table below to search for similar products