+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 5A / 125V AC | |
DC contacts rating @R | 5A / 30V DC | |
Leads | for soldering | |
Manufacturer series | TW | |
Operating temperature | -65...71°C | |
Kind of toggle | round | |
Knob height | 17.27mm | |
Body dimensions | 14.7x13.7x18.8mm | |
Electrical life | 20000 cycles | |
Mounting | on panel |