+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12TW1-7

Switch: toggle; Pos: 3; DPDT; (ON)-OFF-(ON); 5A/125VAC; 5A/30VDC

Manufacturer: HONEYWELL

Manufacturer part number:
12TW1-7
TME Symbol:
12TW1-7

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DPDT
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
5A / 125V AC
DC contacts rating @R
5A / 30V DC
Leads
for soldering
Manufacturer series
TW
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
17.27mm
Body dimensions
14.7x13.7x18.8mm
Electrical life
20000 cycles
Mounting
on panel
Gross weight16.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL
*
12TW1-7
Product withdrawn from the offer
Use the specification table below to search for similar products