+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13-000021

Connector: D-Sub; plug; right; THT; green; Plating: gold-plated

Manufacturer: Amphenol CONEC

Manufacturer part number:
13-000021
TME Symbol:
13-000021

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Connector
plug
Spatial orientation
right
Electrical mounting
THT
Colour
green
Contact plating
gold-plated
Gross weight2 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
13-000021
0 in TME stock
Net price for quantities from 10 pcs - 22.93 USDGross price for quantities from 10 pcs - 22.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.